09195607822

Heilind Number:HRT09195607822
Manufacturer:HARTING
Manufacturer Number:09195607822
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195607822
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195607822

Detailed Description

Introducing the SEK Mezzanine Black Female Connector, SKU 09195607822, meticulously designed for high-performance board-to-board PCB connections. This connector features a sleek black housing constructed from durable Liquid Crystal Polymer, ensuring long-lasting reliability in even the most demanding environments. With 60 gold-plated contacts in a 2-row configuration, each termination is secure and efficient, rated for up to 50 mating cycles. Operating seamlessly between temperatures ranging from -55°C to 125°C, this connector guarantees optimal performance in any application. Its straight mount angle and 2.54mm pitch offer versatile installation options, while UL 94V-0 flammability rating ensures safety compliance. With a current rating of 1A and voltage rating of 1kV, the SEK Mezzanine Connector is the perfect choice for high-speed and high-density connectivity in various electronic systems.