09195607824

Heilind Number:HRT09195607824
Manufacturer:HARTING
Manufacturer Number:09195607824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195607824
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195607824

Detailed Description

The 09195607824, from the SEK Mezzanine series, is a high-performance board-to-board PCB connector designed specifically for female applications. Featuring a durable housing made of Liquid Crystal Polymer, this connector ensures reliable performance even in harsh environments. With 60 gold-plated contacts and a solder termination method, it guarantees secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of industrial applications. Compliant with UL 94V-0 flammability standards, it offers enhanced safety. With a pitch of 2.54mm and a straight mount angle, it allows for easy and precise installation. Ideal for demanding electronic systems, this connector is a reliable solution for ensuring seamless data transmission.