09195646323

Heilind Number:HRT09195646323
Manufacturer:HARTING
Manufacturer Number:09195646323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195646323
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195646323

Detailed Description

Introducing the SEK Low-profile Connector, featuring a male design made from durable thermoplastic resin (PCT) in a sleek beige color. This connector is perfect for seamlessly joining PCBs to cables with its reflow soldering termination (THR/SMC) method. With a high rated current of 1A, it ensures reliable power transmission. Its 64 contacts, arranged in 2 rows, guarantee efficient connectivity. Constructed with copper alloy contacts plated with tin over nickel and noble metal, it offers optimal conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it's suitable for a wide range of environments. With a pitch of 2.54mm and right-angle mount, it's versatile for various applications. Rated IP20 for protection against solid objects, it ensures durability. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for board-to-board and PCB applications, this SEK Connector is a reliable choice for your connectivity needs.