09195646904

Heilind Number:HRT09195646904
Manufacturer:HARTING
Manufacturer Number:09195646904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195646904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195646904

Detailed Description

SEK09195646904 is a male connector designed for standard PCB to cable connections. Constructed from durable thermoplastic resin in a sleek beige hue, this connector ensures reliable performance in a variety of applications. With a reflow soldering termination method, it offers secure and efficient assembly. Featuring 64 contacts arranged in 2 rows, it facilitates seamless connectivity. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. This connector is rated for a maximum current of 1A and a voltage of 1kV, making it suitable for low-power applications. With a wide operating temperature range from -55°C to 125°C and a UL 94V-0 flammability rating, it meets stringent industry standards for safety and performance. Suitable for straight mounting, it offers versatility in installation. Overall, the SEK09195646904 is a reliable and high-quality solution for your PCB connection needs.