09195646914

Heilind Number:HRT09195646914
Manufacturer:HARTING
Manufacturer Number:09195646914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195646914
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195646914

Detailed Description

The SEK Standard Connector, SKU 09195646914, offers reliable male-to-cable connection with its 64 contacts in 2 rows. Constructed with beige thermoplastic resin (PCT) housing and copper alloy contacts plated with tin over nickel, this connector ensures durability and efficient signal transmission. With a reflow soldering termination method, it is suitable for PCB applications. Operating within a wide temperature range of -55°C to 125°C, it guarantees performance in various environments. Its straight mount angle and 2.54mm pitch make it easy to install and compatible with standard PCB layouts. Rated for 1A current and 1kV voltage, it meets industry standards for safety and efficiency. With an IP20 rating and UL 94V-0 flammability rating, it ensures protection against dust, moisture, and fire hazards. Ideal for high-reliability applications, this connector is a dependable choice for demanding electronic systems.