09195647913

Heilind Number:HRT09195647913
Manufacturer:HARTING
Manufacturer Number:09195647913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-19 SV HT MA STD ANG29 RKZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195647913
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195647913

Detailed Description

Introducing the SEK-19 SV HT MA STD ANG29 RKZ, a high-performance PCB connector designed for demanding applications. This beige-colored connector, part of the SEK Standard series, features a durable plastic housing and offers 64 gold-plated copper alloy contacts for reliable conductivity. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures optimal performance in a wide range of environments. The right-angle mount and solder termination method make installation easy and secure, while the IP20 rating provides protection against dust and debris. UL 94V-0 flammability rating guarantees safety compliance. Suitable for high-reliability applications, this connector is a versatile solution for your connectivity needs.