| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200009918 |
| Accessory Type: | Fixing Screw |
| Housing Material: | Stainless Steel |
| Size: | M3 |
| SKU: | HRT09200009918 |
09200009918
| Heilind Number: | HRT09200009918 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09200009918 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality and reliability of your Han® hoods and housing with our Stainless Steel Fixing Screws ( 09200009918). These M3 size screws are essential accessories for securing your connectors in place, ensuring a stable and secure connection. With RoHS compliance and high-quality construction, you can trust in their durability and performance. Keep your operations running smoothly with these essential components, available for immediate shipping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200042711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09620030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 09620030304 | Housings, bulkhead mounting, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 19000005084 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19200031421 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19440030301 | Housings, bulkhead mounting, 3 A, stainless steel, unpainted | ![]() |


