| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200035409 |
| Color: | Jet Black |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 27 mm |
| Overall Height: | 22.5 mm |
| Overall Length: | 34.8 mm |
| IP Rating: | IP67 |
| Mating Type: | Lever |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Polycarbonate |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09200035409 |
09200035409
| Heilind Number: | HRT09200035409 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09200035409 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
More >>Specifications
Detailed Description
For shielding in harsh industrial environments, the HARTING industrial enclosure with SKU 09200035409 offers high reliability and durability. Approved over decades, the Han A® and Han® B variants have become a standard in the industry. Available in five performance levels, including Han® Standard for demanding environments and Han-Inox® for extreme corrosion resistance, these enclosures provide optimal protection. With options like single lever, double lever, central lever, or screw locking, customers can customize for their space requirements. The polycarbonate protection cover, in jet black, features an IP67 rating for water and dust resistance. With a wide operating temperature range from -40°C to 125°C and UL 94V-0 flammability rating, it ensures performance in challenging conditions. Perfect for connectors and hardware in industrial applications, this HARTING enclosure guarantees robustness and reliability.

