09200035432

Heilind Number:HRT09200035432
Manufacturer:HARTING
Manufacturer Number:09200035432
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 3A-METAL COVER WITH SEAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09200035432
Series:Han A®
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:33.4 mm
Overall Height:23.3 mm
IP Rating:IP67
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Metal
SKU:HRT09200035432

Detailed Description

Introducing the HAN 3A-METAL COVER WITH SEAL, a crucial component in the Han A® series of connector covers. With a maximum operating temperature of 125 °C and a minimum operating temperature of -40 °C, this robust cover ensures reliable performance in a wide range of environments. Its IP67 rating guarantees protection against dust and water ingress, while the acrylonitrile butadiene rubber seal provides additional security. Crafted from durable metal, this cover is built to last. Designed for lever mating, it offers ease of use and installation. Perfect for high-demand applications in industries such as aerospace, defense, and telecommunications, the HAN 3A-METAL COVER WITH SEAL is a must-have accessory for any connector setup.