09200035452

Heilind Number:HRT09200035452
Manufacturer:HARTING
Manufacturer Number:09200035452
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 3A THERMOPL COVER BLACK LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09200035452
Color:Jet Black
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:24 mm
Overall Height:29 mm
Overall Length:35.1 mm
IP Rating:IP67
Mating Type:Lever
Base Material:Polycarbonate
Flammability Rating:UL 94V-0
SKU:HRT09200035452

Detailed Description

Protect your HAN 3A connectors with this durable black thermoplastic cover. Featuring a sleek jet black color, it not only offers functional benefits but also adds a touch of style to your setup. With a wide operating temperature range from -40°C to 125°C, you can trust that your connectors remain safeguarded in various environmental conditions. Its IP67 rating ensures dust and water resistance, while the UL 94V-0 flammability rating guarantees safety. Made of high-quality polycarbonate, this cover is not only reliable but also environmentally friendly with RoHS compliance. Perfect for use in connector hardware and accessories, it's a must-have for any professional or DIY project.