09200102614

Heilind Number:HRT09200102614
Manufacturer:HARTING
Manufacturer Number:09200102614
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

insert, Size: 10 A, male, 16 A, 250 V

More >>

Specifications

AttributeValue
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09200102614
SKU:HRT09200102614

Detailed Description

Connectors with a working current up to 16 ampere or 400 volt. The Han A® series comprises rectangular industrial connectors with an especially slim design. Han A® inserts come with 3, 4, 10 or 16 contacts. Featuring screw, crimp or innovative Han-Quick Lock® termination system, depending on the version. They are designed for a working current up to 10 A and, depending on size, can handle up to 400 V. Different housing types and sizes are available for mechanically protecting the insulation unit in standard industrial environments, EMC applications and under harsh environmental conditions.