| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200162613 |
| SKU: | HRT09200162613 |
09200162613
Specifications
Detailed Description
You need two inserts for a complete assembly!
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09200162812 | insert, Size: 16 A, female, 16 A, 250 V | ![]() |
| HARTING 09200320271 | Housings, surface mounting, 32 A, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09200320521 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


