09200325407

Heilind Number:HRT09200325407
Manufacturer:HARTING
Manufacturer Number:09200325407
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

32A PLASTIC COVER FOR HOUSING,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09200325407
Color:Dust Gray
Finish:Powder Coated
IP Rating:IP65
Mating Type:Lever
Base Material:Plastic
Overall Width:58 mm
Seal Material:Acrylonitrile Butadiene Rubber
Overall Height:22.4 mm
Overall Length:85 mm
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Part Aliases:
SKU:HRT09200325407

Detailed Description

Protect your valuable connectors with our durable Dust Gray Connector Cover, SKU 09200325407. Designed to withstand extreme temperatures ranging from -40°C to 125°C, this IP65-rated cover ensures reliable performance in any environment. With an overall width of 58mm, height of 22.4mm, and length of 85mm, it provides ample protection for your connectors. Featuring a lever mating type and made from high-quality plastic with a powder coated finish, this cover offers both convenience and durability. The UL 94V-0 flammability rating guarantees safety, while the acrylonitrile butadiene rubber seal provides a secure and tight fit. Perfect for a wide range of applications, from industrial to automotive, this connector cover is a must-have accessory for protecting your connections.