09200325408

Heilind Number:HRT09200325408
Manufacturer:HARTING
Manufacturer Number:09200325408
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

32A PLASTIC COVER FOR HOUSING,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09200325408
Color:Dust Gray
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:58 mm
Overall Height:22.4 mm
Overall Length:85 mm
IP Rating:IP65
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Plastic
Finish:Powder Coated
Flammability Rating:UL 94V-0
SKU:HRT09200325408

Detailed Description

Introducing the 09200325408 Connector Cover in Dust Gray. Designed for reliable performance in harsh environments, this cover offers protection with an IP65 rating, ensuring resistance to dust and water ingress. Crafted from durable plastic with a powder-coated finish, it is built to withstand demanding conditions. The lever mating type and Acrylonitrile Butadiene Rubber seal provide secure connections and environmental sealing. With a UL 94V-0 flammability rating and RoHS compliance, it meets industry standards for safety and environmental responsibility. Ideal for use in a wide range of applications, this connector cover guarantees robust and dependable performance.