09210404702

Heilind Number:HRT09210404702
Manufacturer:HARTING
Manufacturer Number:09210404702
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

insert, Size: 16 B, female, 10 A, 250 V

More >>

Specifications

AttributeValue
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09210404702
SKU:HRT09210404702

Detailed Description

Terminal block connectors a combination of connector and terminal block. Terminal block connectors comprise a plug or socket connector and an angled terminal block. They are designed to simplify wiring between devices in a switch cabinet and the connector, which acts as an interface for power and signal inputs or outputs. Terminal block connectors are available for both “left-hand” and “right-hand” panel mounting, so that at both applications the PE contact and pin 1 are at the “top”. This eliminates the need for left- and right-handed cables and one cable version can be used on both sides of the cabinet. Terminal block connectors can be pre-wired inside the cabinet and then fitted through the housing at the cabinet wall, thus reducing installation and cabinet wiring times. Terminal block connectors are available in Han D® versions and can be mounted using Han® B standard bulkhead mounting housings. They can also be mounted on rails in combination with Han-Snap® as internally cabinet application. The Han D® AV series is available with 40 or 64 screw terminations plus PE contact. These products are angled for ease of access to the screw terminations, which can be clearly marked with circuit identification labels. Distributors are available to multiply the potential. They can be mounted on rails or adjacent to the connectors.