09221322921

Heilind Number:HRT09221322921
Manufacturer:HARTING
Manufacturer Number:09221322921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09221322921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09221322921

Detailed Description

Introducing the DIN 41612 Type 2B Connector, a vital component for seamless motherboard to daughtercard and extender card connections. This male connector boasts a robust construction, with a housing made of glass-filled plastic ensuring durability. With 32 contacts arranged in 2 rows on a 2.54mm pitch, it offers reliable signal transmission. The termination method is solder, with copper alloy contacts plated for optimal conductivity. Operating between -55°C to 125°C, it guarantees performance in diverse environments. Rated for 2A current and 1kV voltage, it meets stringent quality standards. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for high-speed and high-density applications in the electronics industry.