| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09221326919 |
| Color: | Beige |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09221326919 |
09221326919
Specifications
Detailed Description
Introducing the DIN 41612 Type 2B Connector, a male connector designed for seamless motherboard to daughtercard and extender card connections. Crafted from durable thermoplastic resin with glass-fibre filling, this beige connector ensures reliable performance in any application. With 32 contacts arranged in 2 rows, and a pitch of 2.54mm, it allows for efficient data transfer. The termination method of soldering guarantees secure connections, while the copper alloy contacts with tin plating offer optimal conductivity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. This UL 94V-0 rated connector complies with RoHS standards, making it environmentally friendly. Perfect for board to board PCB connections, it's a must-have component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

