| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09221326921 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09221326921 |
09221326921
Specifications
Detailed Description
Introducing the 09221326921, a high-performance DIN 41612 Type 2B Connector designed for seamless motherboard-to-daughtercard and extender card connections. This male connector boasts a rugged construction, featuring thermoplastic resin with glass-fibre filling for enhanced durability. With a pebble gray color and DIN 41612 series compliance, it offers a reliable solution for your connectivity needs. The 32 contacts in 2 rows ensure efficient data transfer, while solder termination and copper alloy contacts plated with tin over nickel guarantee excellent conductivity. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a pitch of 2.54mm and right-angle mount, it facilitates easy installation on PCBs. Rest assured of its quality and environmental friendliness, as it is RoHS compliant. Trust the 09221326921 for secure and efficient board-to-board connections in your electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09330162616 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||


