| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09221326922 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09221326922 |
09221326922
Specifications
Detailed Description
This DIN 41612 Type 2B Connector is a versatile and reliable solution for connecting motherboards to daughtercards and mezzanine boards. Featuring a male gender and constructed from high-quality thermoplastic resin with glass-fibre fill, it offers durability and performance. With a pebble gray color and a pitch of 2.54 mm, it is compatible with a wide range of electronic systems. The connector has 32 contacts in 2 rows, with a solder termination method for secure attachment. Copper alloy contacts with tin plating ensure excellent conductivity, while gold over electroless nickel phosphorus plating enhances durability. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1 kV, it is suitable for various applications. This RoHS-compliant connector meets UL 94V-0 flammability standards, making it a safe and environmentally friendly choice for board-to-board connections. With a mating cycle of 400 cycles, it offers long-term reliability in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

