09221327922

Heilind Number:HRT09221327922
Manufacturer:HARTING
Manufacturer Number:09221327922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09221327922
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09221327922

Detailed Description

Introducing the DIN 41612 Type 2B Male Connector, a reliable and high-performance component designed for seamless motherboard to daughtercard and mezzanine connections. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures robust and long-lasting performance in various applications. Featuring a pebble gray housing made of glass-filled plastic, it offers superior strength and resistance to wear and tear. With 32 contacts arranged in 2 rows and a pitch of 2.54mm, it allows for efficient signal transmission. The termination method of soldering guarantees secure and stable connections. Rated for a wide operating temperature range from -55°C to 125°C, it is suitable for use in diverse environments. With a current rating of 2A and voltage rating of 1kV, this connector meets the demands of high-power applications. Its UL 94V-0 flammability rating ensures safety compliance. Ideal for board-to-board PCB connections, mezzanine, and board stacking, the DIN 41612 Type 2B Male Connector is a versatile and essential component for electronic systems.