09222326421

Heilind Number:HRT09222326421
Manufacturer:HARTING
Manufacturer Number:09222326421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09222326421
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09222326421

Detailed Description

The 09222326421 is a DIN 41612 Type 2B Female Connector designed for high-performance applications. Featuring a rugged thermoplastic resin housing with glass-fibre reinforcement, this connector ensures durability and reliability in demanding environments. With 32 contacts arranged in 2 rows and a pitch of 2.54mm, it provides secure and efficient PCB-to-PCB connections. The solder termination method guarantees a strong and stable bond, while the copper alloy contacts with tin over nickel plating offer excellent conductivity and corrosion resistance. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of industrial applications. This pebble gray connector is UL 94V-0 rated for flame resistance, ensuring safety in case of fire. With a current rating of 2A and a voltage rating of 1kV, it meets the performance requirements of modern electronics. Ideal for use in motherboard to daughtercard and mezzanine connections, this DIN 41612 connector is a reliable choice for your connectivity needs.