| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09222326825 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09222326825 |
09222326825
Specifications
Detailed Description
This DIN 41612 Type 2B Female Connector is a reliable and durable solution for connecting motherboards to daughtercards or mezzanine boards. Made of thermoplastic resin with glass-fibre filling, it ensures robust performance in various environments. With a pebble gray color and 32 contacts in 2 rows, it offers versatility in PCB assembly. The solder termination method and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. Operating between -55°C to 125°C, it can withstand extreme temperatures. With a pitch of 2.54mm and straight mount angle, it's easy to install. With a high mating cycle of 400, it provides long-lasting connectivity. RoHS compliant and UL 94V-0 rated, it meets international standards for safety and environmental sustainability. Suitable for board-to-board and mezzanine applications, it's an essential component for electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | PI-24018PMMDUS - Packaging Change. Changing the package size of type B and 2B DIN 41612 female connectors with 4.5 mm press-in tails, and 2.9 & 4.5 mm solder tails from 20 pcs. to 130 pcs. The new box will have 5 layers cardboard sheets stacked on top of each other, with 26 connectors on each carboard | Download | |||

