09230483217

Heilind Number:HRT09230483217
Manufacturer:HARTING
Manufacturer Number:09230483217
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09230483217
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Number of Rows:3
Voltage Rating:1.55 kV, 1 kV
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09230483217

Detailed Description

Introducing the DIN 41612 Type 2C Female Connector, a high-performance solution for connecting PCBs to cables. This connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring reliable performance in demanding environments. With 48 contacts arranged in 3 rows and a pitch of 2.54mm, it offers efficient connectivity for your applications. The crimp termination method guarantees secure and stable connections. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of industrial settings. RoHS compliant and with a voltage rating of 1.55kV, this connector prioritizes safety and environmental standards. Trust in the DIN 41612 Type 2C Female Connector for seamless and dependable PCB-to-cable connections.