09231322922

Heilind Number:HRT09231322922
Manufacturer:HARTING
Manufacturer Number:09231322922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09231322922
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09231322922

Detailed Description

Introducing the DIN 41612 Type 2C Male Connector, a versatile and reliable solution for connecting various components in electronic systems. Designed for seamless integration, this connector features a durable housing made of glass-filled plastic in Pebble Gray, ensuring long-lasting performance even in demanding environments. With 32 contacts arranged in 3 rows, it offers ample connectivity options for motherboard to daughtercard, mezzanine, and PCB to cable connections. The termination method of solder guarantees secure attachment, while the copper alloy contacts plated with Tin Over Nickel, Gold Over Electroless Nickel Phosphorus Over Nickel ensure optimal conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. UL 94V-0 rated for safety and reliability, it can handle a current rating of 2A and a voltage rating of 1kV. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation on PCBs. Boasting a mating cycle of 500, it offers long-term durability. Whether you're working on board-to-board connections or mezzanine and board stacking, this DIN connector is the perfect choice for your high-performance electronic projects.