| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09231326922 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09231326922 |
09231326922
Specifications
Detailed Description
Introducing the 09231326922, a high-quality DIN 41612 Type 2C Male Connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Its durable construction features thermoplastic resin with glass-fibre filling, ensuring reliability in operation. With a pebble gray housing made of glass-filled plastic, this connector is not only robust but also aesthetically pleasing. Boasting 32 contacts in 3 rows, it offers ample connectivity options. The termination method is solder, with copper alloy contacts plated in tin over nickel, gold over electroless nickel phosphorus over nickel, guaranteeing optimal signal transmission. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm and straight mount angle, installation is convenient. Its 3mm tail length and 400 mating cycles further enhance usability. This connector is RoHS compliant and has a voltage rating of 1kV, meeting international standards for safety and environmental responsibility. Perfect for board to board PCB connections, the 09231326922 is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

