09231327921

Heilind Number:HRT09231327921
Manufacturer:HARTING
Manufacturer Number:09231327921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09231327921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09231327921

Detailed Description

Introducing the DIN 41612 Type 2C Connector, a versatile and reliable solution for connecting motherboards to daughtercards, extender cards, and PCBs to cables. This male connector features a durable housing made of glass-filled plastic in a sleek Pebble Gray color. With 32 contacts arranged in 3 rows and a convenient solder termination method, it ensures secure and efficient connectivity. The contacts are made of copper alloy with tin plating, offering excellent conductivity and corrosion resistance. Rated for operating temperatures ranging from -55°C to 125°C, and boasting a high flammability rating of UL 94V-0, this connector guarantees safety and performance in any environment. With a pitch of 2.54mm and right-angle mount, it is suitable for a wide range of applications. Trust in the DIN 41612 Type 2C Connector for your board-to-board and PCB connection needs.