| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09231486919 |
| Color: | Beige |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09231486919 |
09231486919
Specifications
Detailed Description
Introducing the DIN 41612 Type 2C Male Connector, a versatile and reliable component for your connectivity needs. This beige connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring both strength and stability in various applications. With 48 contacts in 3 rows, it allows for efficient data transfer on motherboards, daughtercards, extender cards, and PCBs to cables. Solder termination and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, and with a voltage rating of 1 kV, this connector is suitable for demanding environments. With a pitch of 2.54mm and right-angle mount, it offers easy installation and space-saving design. UL 94V-0 rated for flammability, and RoHS compliant, it meets international safety standards. Each connector is tested for 400 mating cycles, ensuring long-lasting performance. Perfect for board-to-board PCB connections, this DIN connector is a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

