| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09231486921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09231486921 |
09231486921
Specifications
Detailed Description
Introducing the DIN 41612 Type 2C Connector, a must-have for seamless motherboard to daughtercard, extender card, and PCB to cable connections. This male connector features a durable housing made of glass-filled plastic in a sleek Pebble Gray color. With 48 contacts spread across 3 rows and a pitch of 2.54mm, it ensures reliable and efficient signal transmission. The solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus over nickel, guarantee excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, it's suitable for a wide range of applications. UL 94V-0 rated for flammability, RoHS compliant, and capable of handling 2A of current and 1kV of voltage, this connector prioritizes safety and performance. With a mating cycle of 400, it's designed for long-lasting use. Ideal for board to board PCB connections, the DIN 41612 Type 2C Connector is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09231326921 | DIN 41612, Type 2C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||


