| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09231486921222 |
| Color: | Light Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09231486921222 |
09231486921222
Specifications
Detailed Description
Introducing the DIN 41612 Type 2C Connector, a versatile male connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. Crafted from high-quality thermoplastic resin with glass-fibre filling, this connector ensures durability and reliable performance. With a light gray housing and a pitch of 2.54mm, it offers easy integration into various systems. Featuring 48 contacts in 3 rows, the connector guarantees efficient signal transmission. Its solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus over nickel, ensure secure connections, even in harsh environments. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of applications. With a current rating of 2A and a voltage rating of 1kV, it meets industry standards for performance and safety. Additionally, with RoHS compliance and a UL 94V-0 flammability rating, it is environmentally friendly and safe for use. Perfect for board-to-board PCB connections, the DIN 41612 Type 2C Connector is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

