09232326823

Heilind Number:HRT09232326823
Manufacturer:HARTING
Manufacturer Number:09232326823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Solder lug termination; Rated current: 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232326823
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1.55 kV, 1 kV
SKU:HRT09232326823

Detailed Description

Introducing the DIN 41612 Type 2C Female Connector, a high-performance solution for PCB to cable connections. Constructed with durable thermoplastic resin and glass-fibre filling, this connector is built to last in demanding environments. Featuring Solder lug termination and a maximum operating temperature of 125°C, it ensures reliable performance even in extreme conditions. With a rating of 2A and RoHS compliance, it meets stringent industry standards for safety and efficiency. The 32 contacts, arranged in 3 rows with a 2.54mm pitch, offer ample connectivity options. Tin over nickel plating provides excellent conductivity, while the straight mount angle allows for easy installation. Perfect for backplane and board-to-board applications, this DIN 41612 connector is a versatile choice for any project.