09232326825

Heilind Number:HRT09232326825
Manufacturer:HARTING
Manufacturer Number:09232326825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232326825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09232326825

Detailed Description

Introducing the DIN 41612 Type 2C Female Connector, a versatile and reliable component designed for seamless motherboard to daughtercard and mezzanine connectivity. Crafted with durable thermoplastic resin that is glass-fibre filled, this connector ensures robust performance in various applications. With a pebble gray hue, it blends seamlessly into any setup. Featuring 32 contacts in 3 rows, it offers ample connectivity options. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and efficient connections. Operating in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 2.54mm and straight mount angle, installation is a breeze. RoHS compliant and rated for 1kV, this connector prioritizes safety and environmental responsibility. Trust in its 400 mating cycles and UL 94V-0 flammability rating for long-lasting performance. Perfect for board to board PCB connections, it is a must-have in any electronic assembly.