09232326850

Heilind Number:HRT09232326850
Manufacturer:HARTING
Manufacturer Number:09232326850
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232326850
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09232326850

Detailed Description

This DIN 41612 Type 2C Connector is a crucial component for establishing reliable connections between a motherboard and daughtercard in electronic systems. Featuring a female gender and constructed from durable thermoplastic resin with glass-fibre filling, it ensures robust performance in demanding environments. With 32 contacts spread across 3 rows and a pitch of 2.54mm, it allows for efficient data transmission. The press-fit termination method guarantees secure attachment, while the copper alloy contacts with nickel plating ensure excellent conductivity. Operating flawlessly in temperatures ranging from -40°C to 105°C and with a voltage rating of 1kV, it meets the highest standards of reliability. Additionally, its UL 94V-0 flammability rating and RoHS compliance make it a safe and environmentally friendly choice. Perfect for use in board-to-board and mezzanine applications, this connector is a dependable solution for your connectivity needs.