09232482825

Heilind Number:HRT09232482825
Manufacturer:HARTING
Manufacturer Number:09232482825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232482825
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09232482825

Detailed Description

Meet the 09232482825 DIN 41612 Type 2C Connector, a vital component for seamless motherboard-to-daughtercard connectivity. Designed for efficiency and durability, this female connector features a robust housing made of thermoplastic resin with glass-fibre fill, ensuring reliable performance in various environments. With 48 contacts spread across three rows, it allows for high-speed data transfer with a pitch of 2.54mm. The solder termination method guarantees secure attachment, while the copper alloy contacts plated with tin over nickel provide excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, and with a voltage rating of 1kV, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating and RoHS compliance further ensure safety and environmental responsibility. Upgrade your connectivity solutions with the 09232482825, a pinnacle of quality in the world of PCB connectors.