09232482850

Heilind Number:HRT09232482850
Manufacturer:HARTING
Manufacturer Number:09232482850
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232482850
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09232482850

Detailed Description

The DIN 41612 Type 2C Female Connector is a reliable and durable component designed for motherboard to daughtercard or mezzanine connections. Made of high-quality thermoplastic resin with glass-fibre filling, this pebble gray connector ensures secure and stable performance in various applications. Featuring press-in termination for easy installation, it has 48 contacts arranged in 3 rows with a pitch of 2.54mm. The copper alloy contacts with nickel plating guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -40°C to 105°C and UL 94V-0 flammability rating, this connector is suitable for use in harsh environments. It has a current rating of 2A and voltage rating of 1kV, making it ideal for board to board PCB connections. The DIN 41612 Type 2C Female Connector is a dependable choice for your connectivity needs.