09232485866

Heilind Number:HRT09232485866
Manufacturer:HARTING
Manufacturer Number:09232485866
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL 2C048FP-3 7C1-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232485866
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.7 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09232485866

Detailed Description

Introducing the DIN-SIGNAL 2C048FP-3 7C1-1, a high-performance female connector designed for seamless board-to-board PCB connectivity. Its Pebble Gray housing, made of durable glass-filled plastic, houses 48 copper alloy contacts plated with nickel for optimal conductivity. With a pitch of 2.54mm and a straight mount angle, it offers easy installation. Operating between -40°C to 105°C, this connector is suitable for a wide range of environments. Its press-fit termination method ensures secure and reliable connections, with a 500-cycle mating lifespan. With a UL 94V-0 flammability rating and RoHS compliance, it meets strict safety standards. Perfect for applications requiring 2A current and 1kV voltage ratings, the DIN-SIGNAL 2C048FP-3 7C1-1 is a dependable choice for your connectivity needs.