09232486421

Heilind Number:HRT09232486421
Manufacturer:HARTING
Manufacturer Number:09232486421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232486421
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09232486421

Detailed Description

The DIN 41612 Type 2C Connector is a female connector designed for reliable motherboard to daughtercard and mezzanine connections. Constructed with thermoplastic resin and glass-fibre filling, it offers durability and high performance. Featuring a pebble gray color and compliant with RoHS standards, this connector is environmentally friendly. With 48 contacts in 3 rows, it provides ample connectivity. The solder termination method and copper alloy contacts with tin over nickel plating ensure secure and efficient connections. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, installation is straightforward. Rated for 2A and 1kV, it meets stringent electrical requirements. With a mating cycle of 400, it offers long-lasting reliability. UL 94V-0 flammability rating guarantees safety. Part of the DIN 41612 series, it is ideal for board to board PCB connections.