09232486823

Heilind Number:HRT09232486823
Manufacturer:HARTING
Manufacturer Number:09232486823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Solder lug termination; Rated current: 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232486823
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1.55 kV, 1 kV
SKU:HRT09232486823

Detailed Description

Introducing the DIN 41612 Type 2C Female Connector, a high-performance solution for PCB to cable connections. Made from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable signal transmission in demanding environments. Featuring a solder lug termination method, it offers easy and secure installation. With a rating of 2A, it can handle moderate current loads with ease. This connector, with its 48 contacts arranged in 3 rows, is suitable for a wide range of applications. Operating temperature ranging from -55°C to 125°C, along with RoHS compliance, guarantees its reliability and environmental friendliness. Designed for longevity, it boasts a mating cycle of 400 cycles. Perfect for use in backplane and board-to-board connections, the DIN 41612 Type 2C Female Connector is a versatile and dependable choice for your connectivity needs.