09232486825

Heilind Number:HRT09232486825
Manufacturer:HARTING
Manufacturer Number:09232486825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232486825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09232486825

Detailed Description

Introducing the DIN 41612 Type 2C Connector, the ideal solution for seamless board-to-board connectivity. This female connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in any environment. With 48 contacts arranged in three rows, it facilitates efficient data transfer on motherboards, daughtercards, and mezzanines. The pebble gray housing, made of high-quality glass-filled plastic, not only offers durability but also adds a sleek touch to your electronic setup. Featuring a solder termination method and copper alloy contacts plated with tin over nickel, this connector guarantees secure and stable connections. Its wide operating temperature range of -55°C to 125°C, along with a voltage rating of 1 kV and current rating of 2 A, makes it suitable for a variety of applications. With a pitch of 2.54 mm, straight mount angle, and a tail length of 4.5 mm, installation is a breeze. Rest assured, it meets RoHS compliance standards and boasts a flammability rating of UL 94V-0 for safety. Trust in the DIN 41612 Type 2C Connector for efficient and durable board-to-board connections in your electronic projects.