09232486850222

Heilind Number:HRT09232486850222
Manufacturer:HARTING
Manufacturer Number:09232486850222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232486850222
Color:Light Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09232486850222

Detailed Description

Introducing the DIN 41612 Type 2C Connector, a vital component for seamless motherboard to daughtercard connectivity in electronic systems. This female connector, made of durable thermoplastic resin with glass-fibre reinforcement, ensures reliable performance in demanding environments. With 48 contacts arranged in three rows on a 2.54mm pitch, it offers high-density connectivity for data and power transmission. The press-fit termination method guarantees secure and efficient installation, while the nickel-plated copper alloy contacts provide excellent conductivity and corrosion resistance. Operating between -40°C to 105°C, this connector is suitable for a wide range of applications. Meeting UL 94V-0 flammability standards and rated for 2A current and 1kV voltage, it ensures safety and compliance. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the DIN 41612 Type 2C Connector delivers robust and high-performance interconnect solutions.