09232486862

Heilind Number:HRT09232486862
Manufacturer:HARTING
Manufacturer Number:09232486862
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09232486862
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:17 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09232486862

Detailed Description

The 09232486862 is a high-performance DIN 41612 Type 2C female connector designed for seamless motherboard to daughtercard or mezzanine board connections. Crafted with durable thermoplastic resin and glass-fibre filling, this connector ensures reliable and long-lasting performance even in demanding environments. Featuring a press-in termination method, installation is quick and easy. With a sleek pebble gray housing, it seamlessly blends into any electronic setup. Boasting 48 contacts in 3 rows with a 2.54mm pitch, it offers ample connectivity options. The copper alloy contacts with nickel plating guarantee efficient signal transmission, with a maximum operating temperature of 105°C and a minimum of -40°C. UL 94V-0 rated for superior safety, it can handle up to 2A of current and 1kV of voltage. Trust the 09232486862 for robust and secure board-to-board connections in your electronic applications.