| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09233486919 |
| Color: | Beige |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09233486919 |
09233486919
Specifications
Detailed Description
Introducing the DIN 41612 Type 2C Connector, a must-have for seamless motherboard to daughtercard, extender card, and PCB to cable connections. This male connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance in any application. With 48 contacts spread across 3 rows and a pitch of 2.54mm, it offers ample connectivity options. The housing material is made of high-quality glass-filled plastic, while the contacts are crafted from copper alloy with tin, gold, and nickel plating for enhanced conductivity. Operating temperatures ranging from -55°C to 125°C make it suitable for a wide range of environments. RoHS compliant and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Trust in the DIN 41612 Type 2C Connector for efficient and secure board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

