| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09233486921 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09233486921 |
09233486921
Specifications
Detailed Description
Introducing the 09233486921, a high-performance DIN 41612 Type 2C Male Connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. Crafted with durable thermoplastic resin and glass-fibre filled housing material in a sleek Pebble Gray finish, it offers reliable conductivity and longevity. With 48 copper alloy contacts, solder termination method, and a pitch of 2.54 mm, it ensures secure and efficient data transmission. Meeting UL 94V-0 flammability rating standards, it guarantees safety in operation. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 1 kV, it is suitable for various industrial applications. RoHS compliant and offering a maximum of 400 mating cycles, this DIN connector is a dependable choice for board-to-board PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

