09234485841

Heilind Number:HRT09234485841
Manufacturer:HARTING
Manufacturer Number:09234485841
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL 2C048FR-2 9C1-2-CLI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09234485841
Color:Beige
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09234485841

Detailed Description

Introducing the DIN-SIGNAL 2C048FR-2 9C1-2-CLI, a high-performance female connector designed for reliable board-to-board PCB connections. Featuring a sleek beige housing made of durable glass-filled plastic, this DIN 41612 series connector is built to withstand tough industrial environments. With 48 gold-plated contacts in three rows, it ensures efficient signal transmission with a current rating of 2A and a voltage rating of 1kV. The solder termination method and 2.54mm pitch guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Trust in the DIN-SIGNAL connector for top-quality performance in your electronic designs.