09234486824

Heilind Number:HRT09234486824
Manufacturer:HARTING
Manufacturer Number:09234486824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09234486824
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09234486824

Detailed Description

Introducing the 09234486824, a high-performance DIN 41612 Type 2C Connector designed for seamless motherboard to daughtercard and mezzanine connections. This female connector boasts a rugged construction, featuring thermoplastic resin with glass-fibre filling for enhanced durability. With a sleek Pebble Gray color, it offers not just reliability but also aesthetic appeal. The 48 contacts arranged in 3 rows ensure efficient signal transmission, while the solder termination method guarantees secure attachment. Crafted with copper alloy contacts plated with Tin over Nickel, and Noble Metal over Nickel, it ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a pitch of 2.54mm, straight mount angle, and a tail length of 2.9mm, it offers easy installation. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets high industry standards for safety and environmental responsibility. With a current rating of 2A and voltage rating of 1kV, it guarantees reliable performance even in demanding environments. Whether for industrial machinery, telecommunications, or aerospace systems, the 09234486824 is the perfect choice for your connectivity needs.