09234486825

Heilind Number:HRT09234486825
Manufacturer:HARTING
Manufacturer Number:09234486825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 2C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09234486825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09234486825

Detailed Description

Introducing the DIN 41612 Type 2C Connector, designed for seamless connectivity between motherboards and daughter cards. This female connector features a robust construction of thermoplastic resin with glass-fibre filling, ensuring durability and reliability. With 48 contacts arranged in 3 rows and a 2.54mm pitch, it allows for efficient signal transmission. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure connections. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a variety of environments. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Trust in the DIN 41612 Type 2C Connector for high-performance board-to-board connections in your electronic systems.