| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09242206414 |
| Color: | Beige |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09242206414 |
09242206414
Specifications
Detailed Description
Introducing the DIN 41612 Type 3B Connector, a crucial component for seamless motherboard-to-daughtercard connectivity. This female connector boasts a durable construction of thermoplastic resin, reinforced with glass fibers for enhanced strength and reliability. With 20 contacts spread across 2 rows, it ensures efficient signal transmission. The termination method of soldering guarantees a secure attachment, while the copper alloy contacts with tin over nickel plating offer excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is built for reliability in diverse environments. Its UL 94V-0 flammability rating and compliance with RoHS regulations underline its commitment to safety and environmental responsibility. Suitable for a variety of applications in the aerospace, defense, and industrial sectors, the DIN 41612 Type 3B Connector is a trusted solution for high-performance connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||

