09250303217

Heilind Number:HRT09250303217
Manufacturer:HARTING
Manufacturer Number:09250303217
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09250303217
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Voltage Rating:1.55 kV, 1 kV
SKU:HRT09250303217

Detailed Description

Introducing the DIN 41612 Type 3R Female Connector, a high-performance solution for PCB to cable connections. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures reliable performance even in demanding environments. Featuring 30 contacts in a 3-row configuration, it allows for efficient signal transmission. The crimp termination method offers secure and easy installation. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 1.55 kV, it is suitable for a variety of applications. RoHS compliant, this connector meets international standards for environmental responsibility. Perfect for use in backplane and board-to-board connections, it is a versatile and essential component for your electronic projects. Stay connected with confidence using the DIN 41612 Type 3R Female Connector.