09251206921

Heilind Number:HRT09251206921
Manufacturer:HARTING
Manufacturer Number:09251206921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09251206921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09251206921

Detailed Description

Introducing the DIN 41612 Type 3C Connector, a crucial component for seamless connectivity in electronic systems. This male connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in demanding environments. With a total of 20 contacts spread across 3 rows, it facilitates efficient data transmission between various components such as motherboards, daughtercards, extender cards, and PCBs to cables. Featuring a pebble gray housing made of flame-resistant glass-filled plastic, this connector guarantees both safety and durability. The solder termination method, along with copper alloy contacts plated with tin over nickel and gold over electroless nickel phosphorus, guarantees optimal conductivity. With a wide operating temperature range from -55°C to 125°C, a pitch of 2.54mm, and a right-angle mount, this connector offers versatility in installation. Rated for 400 mating cycles and capable of handling 2A current and 1kV voltage, it meets the highest standards for performance and reliability in board-to-board PCB connectivity.