09251306572

Heilind Number:HRT09251306572
Manufacturer:HARTING
Manufacturer Number:09251306572
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type 3C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09251306572
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09251306572

Detailed Description

Introducing the 09251306572, a robust DIN 41612 Type 3C Male Connector designed for seamless interconnectivity in a variety of applications. Crafted from durable thermoplastic resin with glass-fibre reinforcement, this connector ensures reliable performance in demanding environments. With 30 contacts arranged in 3 rows, it facilitates high-density PCB-to-cable, motherboard-to-daughtercard, and mezzanine connections. The pebble gray housing, made of UL 94V-0 rated glass-filled plastic, not only offers superior strength but also complies with stringent safety standards. Featuring a solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, this connector guarantees efficient signal transmission with a current rating of 2A and a voltage rating of 1kV. Operating flawlessly in temperatures ranging from -55°C to 125°C, and with a mating cycle of 400, it proves to be a dependable solution for board-to-board PCB connections. Upgrade your connectivity with the 09251306572, the epitome of performance and reliability.