| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09251306921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09251306921 |
09251306921
Specifications
Detailed Description
The DIN 41612 Type 3C Connector, SKU 09251306921, is a male connector designed for a variety of applications including motherboard to daughtercard, extender card, and PCB to cable connections. Made of thermoplastic resin with glass-fibre filling, it offers durability and reliable performance. With a pebble gray color and right-angle mount angle, it is suitable for a range of electronic devices. Featuring 30 contacts in 3 rows, it ensures efficient signal transmission. The solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantee secure connections. With a wide operating temperature range from -55°C to 125°C, it is suitable for harsh environments. This RoHS-compliant connector has a voltage rating of 1 kV, making it ideal for high-power applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

